Print Page
Image is for illustrative purposes only. Please refer to product description.
97 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč458.212 |
10+ | Kč360.650 |
20+ | Kč314.002 |
Price for:Each
Minimum: 1
Multiple: 1
Kč458.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part No2018
Order Code1683900
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS15W
Driver TypeFull-range
Impedance8ohm
External Width - Metric66.5mm
Power Rating Nom8W
Resonant Frequency150Hz
Sound Pressure Level (SPL)84dB
Speaker ShapeRound with Square Frame
Product Dimensions66.5mm x 66.5mm x 32mm
External Width - Imperial2.618"
Frequency Range120Hz to 20kHz
Frequency Response Min120Hz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max15W
External Length - Metric66.5mm
External Depth - Metric31.8mm
External Length - Imperial2.618"
External Depth - Imperial1.252"
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2018 is a 15W 8Ω 2.5-inch Full-range Speaker with balanced frequency response and very good high. Especially suitable as built-in speaker for music reproduction and as driver for 100V network column speakers. Very low resonance frequency.
- Water proof cone
- Metal basket
- 100°C Temperature resistant
Applications
Consumer Electronics, Imaging, Video & Vision, Audio
Technical Specifications
Transducer Function
Speaker
Driver Type
Full-range
External Width - Metric
66.5mm
Resonant Frequency
150Hz
Speaker Shape
Round with Square Frame
External Width - Imperial
2.618"
Frequency Response Min
120Hz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
15W
External Depth - Metric
31.8mm
External Depth - Imperial
1.252"
Power Rating RMS
15W
Impedance
8ohm
Power Rating Nom
8W
Sound Pressure Level (SPL)
84dB
Product Dimensions
66.5mm x 66.5mm x 32mm
Frequency Range
120Hz to 20kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
66.5mm
External Length - Imperial
2.618"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.202