Print Page
Image is for illustrative purposes only. Please refer to product description.
1,826 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč84.018 |
10+ | Kč69.221 |
20+ | Kč67.716 |
Price for:Each
Minimum: 1
Multiple: 1
Kč84.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part No2901
Order Code4662064
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS500mW
Driver TypeMiniature
Impedance8ohm
External Diameter - Metric50mm
Sensitivity (dB)83dB
Power Rating Nom2W
Resonant Frequency400Hz
Sound Pressure Level (SPL)83dB
Speaker ShapeRound
External Diameter - Imperial1.969"
Product Dimensions50mm x 17mm
Frequency Range250Hz to 10kHz
Frequency Response Min250Hz
Frequency Response Max10kHz
Temperature Grade-
IP RatingIP65
Product Range-
Speaker MountingPanel Mount
Power Rating Max3W
External Depth - Metric17mm
External Depth - Imperial0.669"
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2901 is a 2" Miniature Speaker with plastic diaphragm and metal basket. Thanks to its compact dimensions, suitable for signal output in machines and other equipment where space is at a premium.
- 8Ω Nominal Impedance
- Mylar (Diaphragm) Plastic
- Functionally at Cold According to EN 60068-2-1/EN 50155
- Metal Casket
- UV-resistant
Applications
Audio
Technical Specifications
Transducer Function
Speaker
Driver Type
Miniature
External Diameter - Metric
50mm
Power Rating Nom
2W
Sound Pressure Level (SPL)
83dB
External Diameter - Imperial
1.969"
Frequency Range
250Hz to 10kHz
Frequency Response Max
10kHz
IP Rating
IP65
Speaker Mounting
Panel Mount
External Depth - Metric
17mm
SVHC
No SVHC (21-Jan-2025)
Power Rating RMS
500mW
Impedance
8ohm
Sensitivity (dB)
83dB
Resonant Frequency
400Hz
Speaker Shape
Round
Product Dimensions
50mm x 17mm
Frequency Response Min
250Hz
Temperature Grade
-
Product Range
-
Power Rating Max
3W
External Depth - Imperial
0.669"
Technical Docs (1)
Alternatives for 2901
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052