Print Page
Image is for illustrative purposes only. Please refer to product description.
83 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč292.684 |
10+ | Kč211.675 |
20+ | Kč207.412 |
Price for:Each
Minimum: 1
Multiple: 1
Kč292.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part No4622
Order Code2787070
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS20W
Driver TypeFull-range
Impedance4ohm
External Diameter - Metric101.5mm
Power Rating Nom20W
Resonant Frequency133Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound
External Diameter - Imperial3.996"
Product Dimensions101.5mm x 36mm
Frequency Range100Hz to 22kHz
Frequency Response Min100Hz
Frequency Response Max22kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max30W
External Depth - Metric36mm
External Depth - Imperial1.417"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Speaker
Driver Type
Full-range
External Diameter - Metric
101.5mm
Resonant Frequency
133Hz
Speaker Shape
Round
Product Dimensions
101.5mm x 36mm
Frequency Response Min
100Hz
Temperature Grade
-
Product Range
-
Power Rating Max
30W
External Depth - Imperial
1.417"
Power Rating RMS
20W
Impedance
4ohm
Power Rating Nom
20W
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
3.996"
Frequency Range
100Hz to 22kHz
Frequency Response Max
22kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Metric
36mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2