Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoDL 5 8OHM
Order Code3374666
Also Known AsGTIN UPC EAN: 4007540500973
Technical Datasheet
5 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč723.056 |
5+ | Kč703.494 |
Price for:Each
Minimum: 1
Multiple: 1
Kč723.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoDL 5 8OHM
Order Code3374666
Also Known AsGTIN UPC EAN: 4007540500973
Technical Datasheet
Frequency Response Min150Hz
Frequency Response Max20kHz
External Height3.5mm
External Width86mm
External Depth31mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
A high performance 8Ω ceiling speaker, designed for full range music reproduction. Flush fitting and unobtrusive appearance with white powder coated, perforated metal grille. Easy to fit and quick to install. Ideal for connection to conventional Hi-Fi systems. This speaker is water resistant and so are suitable for bathrooms and kitchens etc.
Technical Specifications
Frequency Response Min
150Hz
External Height
3.5mm
External Depth
31mm
Frequency Response Max
20kHz
External Width
86mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29