Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoG 20 SC
Order Code3403988
Also Known AsGTIN UPC EAN: 4007540011851
Technical Datasheet
3 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,818.551 |
5+ | Kč1,678.354 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,818.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoG 20 SC
Order Code3403988
Also Known AsGTIN UPC EAN: 4007540011851
Technical Datasheet
Driver TypeTweeter
Impedance8ohm
External Diameter - Metric94mm
Power Rating Nom80W
Resonant Frequency1.89kHz
Sound Pressure Level (SPL)88dB
Speaker ShapeRound
External Diameter - Imperial3.701"
Frequency Response Min1.2kHz
Frequency Response Max30kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max140W
External Depth - Metric29mm
External Depth - Imperial1.142"
SVHCNo SVHC (21-Jan-2025)
Product Overview
A magnetically shielded 20mm (0.8") high-end textile dome unit for use at tweeter frequencies of 3kHz and above. The optimised dome shape and damping felt on the pole piece ensures a very balanced frequency response without resonance. Excellent omnidirectional sound distribution
- Powerful magnetic driver
- High power handling and efficiency
- Ferrofluid-cooled voice coil
Technical Specifications
Driver Type
Tweeter
External Diameter - Metric
94mm
Resonant Frequency
1.89kHz
Speaker Shape
Round
Frequency Response Min
1.2kHz
Product Range
-
Power Rating Max
140W
External Depth - Imperial
1.142"
Impedance
8ohm
Power Rating Nom
80W
Sound Pressure Level (SPL)
88dB
External Diameter - Imperial
3.701"
Frequency Response Max
30kHz
Speaker Mounting
Panel Mount
External Depth - Metric
29mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48