Print Page
Image is for illustrative purposes only. Please refer to product description.
2,780 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč13.192 |
10+ | Kč8.477 |
100+ | Kč7.022 |
500+ | Kč5.518 |
1000+ | Kč4.489 |
5000+ | Kč3.461 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč65.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No1N5408-E3/54
Order Code2889047
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.2V
Reverse Recovery Time-
Forward Surge Current200A
Operating Temperature Max150°C
Diode Case StyleDO-201AD
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The 1N5408-E3/54 is a general-purpose Plastic Rectifier with moulded epoxy body case and solderable matte tin-plated leads. It is suitable for use in general-purpose rectification of power supplies, inverters, converters and freewheeling diodes application.
- Colour band denotes cathode end polarity
- Low forward voltage drop
- Low leakage current
- High forward surge capability
- Solder dip 275°C maximum 10 seconds as per JESD 22-B106 stand
Applications
Industrial, Commercial, Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1.2V
Forward Surge Current
200A
Diode Case Style
DO-201AD
Product Range
-
SVHC
Lead (21-Jan-2025)
Alternatives for 1N5408-E3/54
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001461
Product traceability