Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No561R10TCCV30
Order Code3289343
Product Range561R Series
Technical Datasheet
2,613 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč33.607 |
10+ | Kč22.196 |
50+ | Kč20.440 |
100+ | Kč18.685 |
200+ | Kč15.700 |
500+ | Kč12.716 |
Price for:Each
Minimum: 1
Multiple: 1
Kč33.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No561R10TCCV30
Order Code3289343
Product Range561R Series
Technical Datasheet
Capacitance3pF
Voltage(DC)1kV
Capacitance Tolerance± 0.5pF
Dielectric CharacteristicC0G / NP0
Lead Spacing6.4mm
Capacitor TerminalsRadial Leaded
Product Range561R Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
3pF
Capacitance Tolerance
± 0.5pF
Lead Spacing
6.4mm
Product Range
561R Series
Operating Temperature Max
125°C
Voltage(DC)
1kV
Dielectric Characteristic
C0G / NP0
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000445
Product traceability