Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No562R10TST25QA
Order Code3289347
Product Range562R Series
Technical Datasheet
9,151 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč25.030 |
50+ | Kč21.218 |
250+ | Kč14.847 |
500+ | Kč11.813 |
1000+ | Kč10.659 |
2000+ | Kč9.706 |
Price for:Each
Minimum: 5
Multiple: 5
Kč125.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No562R10TST25QA
Order Code3289347
Product Range562R Series
Technical Datasheet
Capacitance250pF
Voltage(DC)1kV
Capacitance Tolerance± 10%
Dielectric CharacteristicX5F
Lead Spacing6.4mm
Capacitor TerminalsRadial Leaded
Product Range562R Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
250pF
Capacitance Tolerance
± 10%
Lead Spacing
6.4mm
Product Range
562R Series
Operating Temperature Max
85°C
Voltage(DC)
1kV
Dielectric Characteristic
X5F
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability