Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No562R5GAS10
Order Code1612166
Product Range562R Series
Technical Datasheet
12,287 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč23.676 |
10+ | Kč15.650 |
100+ | Kč12.264 |
500+ | Kč11.562 |
1000+ | Kč10.132 |
2000+ | Kč9.932 |
Price for:Each
Minimum: 1
Multiple: 1
Kč23.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No562R5GAS10
Order Code1612166
Product Range562R Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)1kV
Capacitance Tolerance± 20%
Dielectric CharacteristicZ5U
Lead Spacing9.5mm
Capacitor TerminalsRadial Leaded
Product Range562R Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 562R5GAS10 is a lower voltage ceramic DC Disc Capacitor for general purpose, Z5U dielectric. The capacitor consists of a ceramic disc of which both sides are silver plating. Connection leads are made of tinned copper or tinned copper clad steel. Coating is made of resin coating or flammable-resistant epoxy resin in accordance with UL94V-0.
- Low losses
- High stability
- High capacitance in small size
- Complete range of capacitance values
- Ceramic single-layer capacitor
Applications
Industrial
Technical Specifications
Capacitance
0.01µF
Capacitance Tolerance
± 20%
Lead Spacing
9.5mm
Product Range
562R Series
Operating Temperature Max
85°C
Voltage(DC)
1kV
Dielectric Characteristic
Z5U
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate