Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No564R60GAD22
Order Code2395789
Product Range564R Series
Technical Datasheet
7,703 In Stock
1,310 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč46.900 |
10+ | Kč31.601 |
100+ | Kč23.124 |
500+ | Kč22.823 |
1000+ | Kč19.487 |
2000+ | Kč19.086 |
Price for:Each
Minimum: 1
Multiple: 1
Kč46.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No564R60GAD22
Order Code2395789
Product Range564R Series
Technical Datasheet
Capacitance2200pF
Voltage(DC)6kV
Capacitance Tolerance± 20%
Dielectric CharacteristicZ5U
Lead Spacing9.53mm
Capacitor TerminalsRadial Leaded
Product Range564R Series
Operating Temperature Min-25°C
Operating Temperature Max105°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 564R60GAD22 is a radial leaded lower voltage ceramic single-layer Disc Capacitor for DC and pulse high voltage applications. The 564R series capacitor consists of a ceramic disc of which both sides are silver plating. Connection leads are made of tinned copper having diameters of 0.032 inch. The capacitor may be supplied with radial kinked or straight leads having lead spacing of 0.375 inch. The standard tolerance is ±20%. Coating is made of resin coating or flame-retardant epoxy resin in accordance with UL94V-0.
- Low losses
- High stability
- High capacitance in small sizes
Applications
Lighting, Power Management
Technical Specifications
Capacitance
2200pF
Capacitance Tolerance
± 20%
Lead Spacing
9.53mm
Product Range
564R Series
Operating Temperature Max
105°C
Voltage(DC)
6kV
Dielectric Characteristic
Z5U
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495