Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBFC280908003
Order Code2925035
Product RangeBFC2 809 Series
Technical Datasheet
1,736 In Stock
8,050 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč419.087 |
10+ | Kč343.345 |
25+ | Kč328.046 |
50+ | Kč312.246 |
100+ | Kč309.989 |
250+ | Kč287.918 |
500+ | Kč266.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč419.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC280908003
Order Code2925035
Product RangeBFC2 809 Series
Technical Datasheet
Minimum Trimmer Capacitance5pF
Maximum Trimmer Capacitance57pF
Voltage(DC)250V
Capacitance Tolerance-
Capacitor MountingThrough Hole
Adjustment TypeScrewdriver Slot
Capacitor Case / PackageRadial Leaded
Product Diameter-
Product Length10.9mm
Product Width10.5mm
Product Height11mm
Product RangeBFC2 809 Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
Minimum Trimmer Capacitance
5pF
Voltage(DC)
250V
Capacitor Mounting
Through Hole
Capacitor Case / Package
Radial Leaded
Product Length
10.9mm
Product Height
11mm
Operating Temperature Min
-40°C
Maximum Trimmer Capacitance
57pF
Capacitance Tolerance
-
Adjustment Type
Screwdriver Slot
Product Diameter
-
Product Width
10.5mm
Product Range
BFC2 809 Series
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85323000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034