Print Page
Image is for illustrative purposes only. Please refer to product description.
3,284 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč25.080 |
10+ | Kč15.474 |
25+ | Kč14.296 |
50+ | Kč13.117 |
100+ | Kč11.938 |
500+ | Kč10.333 |
Price for:Each
Minimum: 1
Multiple: 1
Kč25.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBPV10
Order Code1469357
Technical Datasheet
No. of Pins2Pins
Diode Case StyleT-1 3/4 (5mm)
Wavelength of Peak Sensitivity920nm
Angle of Half Sensitivity ±20°
Dark Current1000pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The BPV10 is a clear Silicon PIN Photodiode with high speed and high radiant sensitivity. It is sensitive to visible and near infrared radiation. It is suitable for visible and near infrared radiation.
- Leads with stand-off
- High photo sensitivity
- High radiant sensitivity
- Fast response times
- ±20° Angle of half sensitivity
Applications
Sensing & Instrumentation
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
920nm
Dark Current
1000pA
Operating Temperature Max
100°C
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Diode Case Style
T-1 3/4 (5mm)
Angle of Half Sensitivity ±
20°
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
Product traceability