Print Page
Image is for illustrative purposes only. Please refer to product description.
2,159 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč25.832 |
10+ | Kč18.158 |
25+ | Kč17.882 |
50+ | Kč17.606 |
100+ | Kč13.067 |
500+ | Kč11.010 |
Price for:Each
Minimum: 1
Multiple: 1
Kč25.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBPV23NF
Order Code1469363
Technical Datasheet
No. of Pins2Pins
Diode Case StyleRadial Leaded
Wavelength of Peak Sensitivity940nm
Angle of Half Sensitivity ±60°
Dark Current2000pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
940nm
Dark Current
2000pA
Operating Temperature Max
100°C
Automotive Qualification Standard
-
Diode Case Style
Radial Leaded
Angle of Half Sensitivity ±
60°
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000198
Product traceability