Print Page
Image is for illustrative purposes only. Please refer to product description.
997 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč79.253 |
10+ | Kč48.154 |
25+ | Kč47.401 |
50+ | Kč46.649 |
100+ | Kč44.642 |
500+ | Kč41.382 |
Price for:Each
Minimum: 1
Multiple: 1
Kč79.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBRT12M-X001
Order Code2251241
Technical Datasheet
Optocoupler Case StyleDIP
No. of Pins6Pins
Isolation Voltage5.3kV
Triac Operating ModeNon Zero Crossing
Peak Repetitive Off State Voltage600V
Product Range-
Product Overview
The BRT12M-X001 is a 6-pin Phototriac Output Optocoupler consists of AC optocoupler non-zero voltage detectors consisting of two electrically insulated lateral power ICs which integrate a thyristor system, a photodetector and noise suppression at the output and an IR GaAs diode input. It is suitable for office equipment.
- Electrically insulated between input and output circuit
- Microcomputer compatible - Very low trigger current
- Non-zero voltage detectors high input sensitivity
- <lt/>10000V/μs High static dV/dt
- 6V Reverse voltage
- 1.5A Surge forward current
Applications
Industrial, Consumer Electronics, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Optocoupler Case Style
DIP
Isolation Voltage
5.3kV
Peak Repetitive Off State Voltage
600V
No. of Pins
6Pins
Triac Operating Mode
Non Zero Crossing
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00083