Print Page
773 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč73.484 |
10+ | Kč53.671 |
25+ | Kč45.646 |
50+ | Kč37.369 |
100+ | Kč29.344 |
500+ | Kč27.839 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč73.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
CNY65AGRST is a high isolation voltage SMD version optocoupler. It consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for highest safety requirements of <gt/> 3 mm. Typical applications include solar and wind power diagnostic, monitoring, and communication equipment, welding equipment, high voltage motors, switch-mode power supplies, line receiver, computer peripheral interface and microprocessor system interface.
- Reverse voltage is 5V, forward current is 75mA and forward surge current is 1.5A
- Collector emitter voltage is 32V, emitter collector voltage is 7V, collector current is 50mA
- Total power dissipation of coupler is 250mW
- Rated recurring peak voltage (repetitive) VIORM = 1500Vpeak
- Creepage current resistance according to VDE 0303 / IEC 60112 comparative tracking index: CTI ≥ 475
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
13.9kV
Collector Emitter Voltage V(br)ceo
32V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
SOP
Forward Current If Max
75mA
CTR Min
100%
Product Range
CNY6XST
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability