Print Page
4,033 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč22.522 |
10+ | Kč16.904 |
100+ | Kč11.537 |
500+ | Kč9.656 |
1000+ | Kč8.176 |
5000+ | Kč8.001 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč22.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDF08S-E3/77
Order Code2101161
Product RangeDF08S
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage800V
Average Forward Current1A
Bridge Rectifier Case StyleSMD
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingSurface Mount
Forward Surge Current50A
Operating Temperature Max150°C
Product RangeDF08S
Product Overview
The DF08S-E3/77 is a single-phase miniature glass passivated Bridge Rectifier with matte tin-plated leads terminals and UL94V-0 flame rated moulding compound case. The surface mount bridge rectifier features high surge current capability and solderable terminals as per J-STD-002 and JESD 22-B102 standard. Polarity marked on the body.
- 560V Maximum RMS voltage
- 800V Maximum DC blocking voltage
- 50A Peak forward surge current
- 25pF Typical junction capacitance per diode
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
1A
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
Lead (21-Jan-2025)
Repetitive Peak Reverse Voltage
800V
Bridge Rectifier Case Style
SMD
Forward Voltage Max
1.1V
Forward Surge Current
50A
Product Range
DF08S
Alternatives for DF08S-E3/77
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000617
Product traceability