Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč55.176 |
10+ | Kč38.372 |
50+ | Kč35.363 |
100+ | Kč32.102 |
250+ | Kč30.347 |
500+ | Kč29.344 |
1000+ | Kč28.340 |
2500+ | Kč26.334 |
Product Information
Product Overview
The DG509BEY-T1-E3 is a Dual 4-channel Differential Analog Multiplexer designed to connect one of four differential inputs to a common dual output as determined by its 2-bit binary address (A0, A1). Break-before-make switching action protects against momentary crosstalk between adjacent channels. An on channel conducts current equally well in both directions. In the off state each channel blocks voltages up to the power supply rails. An enable (EN) function allows the user to reset the multiplexer/demultiplexer to all switches off for stacking several devices. All control inputs, addresses (AX) and enable (EN) are TTL compatible over the full specified operating temperature range. The device is fabricated on an enhanced SG-II CMOS process that achieves improved performance on: reduced charge injection, lower device leakage and minimized parasitic capacitance.
- Operate with single or dual power supply
- V+ to V- Analog signal swing range
- Low leakage typically <lt/>3pA
- 2pC Low charge injection
- 10μA Low power supply
- Latch-up current per JESD78 <gt/>250mA
- Reduced switching errors
- Reduced glitching
- Improved data throughput
- Reduced power consumption
- Increased ruggedness
Applications
Medical, Signal Processing, Communications & Networking, Test & Measurement
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Analogue Multiplexer
2Circuits
± 5V to ± 20V
16Pins
180ohm
-
-
-40°C
-
-
Single & Dual Supply
380ohm
SOIC
2Channels
380ohm
4:1
Surface Mount
125°C
-
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate