Print Page
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč68.970 |
50+ | Kč42.887 |
100+ | Kč40.630 |
250+ | Kč40.128 |
500+ | Kč35.614 |
1000+ | Kč33.356 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč68.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoFC0402E50R0BTBST1
Order Code4552433
Product RangeFC Series
Technical Datasheet
Resistance50ohm
Resistance Tolerance± 0.1%
Power Rating50mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Frequency
Product RangeFC Series
Temperature Coefficient± 25ppm/°C
Voltage Rating30V
Product Length1.067mm
Product Width0.559mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
50ohm
Power Rating
50mW
Resistor Technology
Thin Film
Product Range
FC Series
Voltage Rating
30V
Product Width
0.559mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Frequency
Temperature Coefficient
± 25ppm/°C
Product Length
1.067mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for FC0402E50R0BTBST1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability