Print Page
308 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč47.903 |
50+ | Kč33.858 |
100+ | Kč31.099 |
250+ | Kč28.090 |
500+ | Kč27.086 |
1000+ | Kč26.083 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč47.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoFC0603E50R0BST1
Order Code4552435
Product RangeFC Series
Technical Datasheet
Resistance50ohm
Resistance Tolerance± 0.1%
Power Rating125mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Frequency
Product RangeFC Series
Temperature Coefficient± 25ppm/°C
Voltage Rating50V
Product Length1.626mm
Product Width0.813mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
50ohm
Power Rating
125mW
Resistor Technology
Thin Film
Product Range
FC Series
Voltage Rating
50V
Product Width
0.813mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Frequency
Temperature Coefficient
± 25ppm/°C
Product Length
1.626mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for FC0603E50R0BST1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000081
Product traceability