Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoHBE103MBBCF0KR
Order Code3289377
Product RangeHBE Series
Technical Datasheet
3,160 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč44.893 |
50+ | Kč30.096 |
100+ | Kč22.371 |
250+ | Kč22.271 |
500+ | Kč22.146 |
1000+ | Kč18.359 |
Price for:Each
Minimum: 1
Multiple: 1
Kč44.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoHBE103MBBCF0KR
Order Code3289377
Product RangeHBE Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)2kV
Capacitance Tolerance± 20%
Dielectric CharacteristicY5U
Lead Spacing7.5mm
Capacitor TerminalsRadial Leaded
Product RangeHBE Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Capacitance
0.01µF
Capacitance Tolerance
± 20%
Lead Spacing
7.5mm
Product Range
HBE Series
Operating Temperature Max
85°C
Voltage(DC)
2kV
Dielectric Characteristic
Y5U
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability