Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoHVCC153Y6P202MEAX
Order Code3255725
Product RangeHVCC Series
Technical Datasheet
2,257 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč100.822 |
10+ | Kč71.980 |
25+ | Kč71.478 |
50+ | Kč70.726 |
100+ | Kč70.224 |
250+ | Kč53.170 |
Price for:Each
Minimum: 1
Multiple: 1
Kč100.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoHVCC153Y6P202MEAX
Order Code3255725
Product RangeHVCC Series
Technical Datasheet
Capacitance2000pF
Voltage(DC)15kV
Capacitance Tolerance± 20%
Dielectric CharacteristicY6P
Lead Spacing12.5mm
Capacitor TerminalsRadial Leaded
Product RangeHVCC Series
Operating Temperature Min-30°C
Operating Temperature Max105°C
SVHCTo Be Advised
Product Overview
HVCC153Y6P202MEAX is a radial mounted HVCC series high voltage ceramic capacitor. The capacitor consists of a ceramic disc of which both sides are silver-plated. Connection leads are made of tinned copper clad steel wire and coating is made of flame-retardant epoxy resin in accordance with UL 94 V-0. Typical applications include high voltage power supplies for x-ray sources and pulsed lasers, baggage scanner, medical x-ray, industrial laser and air purifier / ionizer.
- Capacitance value is 2000pF with ±20% tolerance
- Y6P temperature characteristics
- Ceramic single layer DC disc / AC disc capacitor
- Dissipation factor maximum 1.5% at 1KHz
- High reliability
- Small size and low loss
- Voltage(DC) rating is 15KV
- Operating temperature range from -30°C to +105°C
Technical Specifications
Capacitance
2000pF
Capacitance Tolerance
± 20%
Lead Spacing
12.5mm
Product Range
HVCC Series
Operating Temperature Max
105°C
Voltage(DC)
15kV
Dielectric Characteristic
Y6P
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-30°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability