Print Page
Image is for illustrative purposes only. Please refer to product description.
2,000 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
2000+ | Kč11.336 |
4000+ | Kč11.060 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
Kč22,672.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoILD213T
Order Code2411619
Technical Datasheet
No. of Channels2 Channel
Optocoupler Case StyleSOIC
No. of Pins8Pins
Forward Current If Max30mA
Isolation Voltage4kV
CTR Min100%
Collector Emitter Voltage V(br)ceo70V
Product Range-
Technical Specifications
No. of Channels
2 Channel
No. of Pins
8Pins
Isolation Voltage
4kV
Collector Emitter Voltage V(br)ceo
70V
Optocoupler Case Style
SOIC
Forward Current If Max
30mA
CTR Min
100%
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000313
Product traceability