Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIWAS4832AAEB220JF1
Order Code3364901
Product RangeIWAS Series
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč141.953 |
| 10+ | Kč115.117 |
| 50+ | Kč96.558 |
| 100+ | Kč89.536 |
| 200+ | Kč86.024 |
| 540+ | Kč82.262 |
Price for:Each
Minimum: 1
Multiple: 1
Kč141.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIWAS4832AAEB220JF1
Order Code3364901
Product RangeIWAS Series
Technical Datasheet
Product RangeIWAS Series
Inductance22µH
Inductance Tolerance± 5%
DC Resistance Max0.427ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor38@200kHz
AC Current Rating-
Product Length32mm
Product Width48mm
Product Height1.6mm
Inductor MountingBoard Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IWAS Series
Inductance Tolerance
± 5%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
38@200kHz
Product Length
32mm
Product Height
1.6mm
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Nov-2024)
Inductance
22µH
DC Resistance Max
0.427ohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
48mm
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007