Print Page
Image is for illustrative purposes only. Please refer to product description.
430 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč39.877 |
10+ | Kč22.672 |
25+ | Kč22.346 |
50+ | Kč21.995 |
100+ | Kč19.562 |
Price for:Each
Minimum: 1
Multiple: 1
Kč39.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoK844P
Order Code1328383
Technical Datasheet
No. of Channels4 Channel
Optocoupler Case StyleDIP
No. of Pins16Pins
Forward Current If Max60mA
Isolation Voltage5kV
CTR Min20%
Collector Emitter Voltage V(br)ceo70V
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The K844P is a 4-channel 16-pin Phototransistor Output Optocoupler with AC input. It consist of a phototransistor optically coupled to 2 gallium arsenide infrared emitting diodes (reverse polarity). The elements are mounted on one lead-frame providing a fixed distance between input and output for highest safety requirements. It is suitable for answering machines, PBX and fax machines.
- Low temperature coefficient of CTR
- End stackable to 2.54mm (0.1") spacing
- 0.3pF Typical low coupling capacitance
- ±1.5A Forward surge current
Applications
Consumer Electronics, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (17-Jan-2022)
Optocoupler Case Style
DIP
Forward Current If Max
60mA
CTR Min
20%
Product Range
-
Technical Docs (2)
Legislation and Environmental
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate