Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč55.176 |
10+ | Kč49.658 |
25+ | Kč46.147 |
50+ | Kč42.134 |
100+ | Kč40.128 |
Product Information
Product Overview
The LH1500AAB is a SMD robust Solid-State Relay ideal for telecom and ground fault applications. It is a SPST normally open switch (1-form-A) that replaces electromechanical relays in many applications. It is constructed using a GaAIAs LED for actuation control and an integrated monolithic die for the switch output. The die, fabricated in a high-voltage dielectrically isolated technology, is comprised of a photodiode array, switch control circuitry and MOSFET switches. In addition, it employs current-limiting circuitry which meets lightning surge testing as per ANSI/TIA-968-B and other regulatory voltage surge requirements when overvoltage protection is provided.
- Current limit protection
- High surge capability
- Clean bounce free switching
- Low power consumption
Applications
Industrial, Communications & Networking, Sensing & Instrumentation
Technical Specifications
SPST-NO
AC / DC
150mA
Surface Mount
900µA
5.3kV
1µA
No SVHC (07-Nov-2024)
SPST-NO (1 Form A)
350V
SMD-6
Gull Wing
25ohm
0.71pF
LH1500
Technical Docs (2)
Alternatives for LH1500AAB
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate