2,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč74.989 |
5+ | Kč65.710 |
10+ | Kč57.935 |
20+ | Kč50.411 |
50+ | Kč42.636 |
Product Information
Product Overview
The LH1510AAB is a Solid State Relay with SPST-NO contact and surface-mount terminals. This 1-form-A relay is constructed using a GaAlAs LED for actuation control and an integrated monolithic die for the switch output. The die, fabricated in a high voltage dielectrically isolated technology, is comprised of a photodiode array, switch control circuitry and MOSFET switches. It employs current-limiting circuitry enabling it to pass FCC 68.302 and other regulatory voltage surge requirement when overvoltage protection is provided. Provides current limiting for unidirectional DC applications.
- Current limit protection
- High surge capability
- Clean bounce-free switching
- Low power consumption
- High reliability monolithic output die
- 550mW Power dissipation
- 2ms Turn-on/off maximum time
- -40 to 85°C Ambient temperature range
Applications
Communications & Networking, Sensing & Instrumentation, Automation & Process Control
Technical Specifications
SPST-NO (1 Form A)
AC / DC
200mA
Surface Mount
950µA
5.3kV
1µA
No SVHC (07-Nov-2024)
SPST-NO
200V
SMD-6
Gull Wing
15ohm
0.72pF
LH1510
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate