Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč109.600 |
5+ | Kč95.806 |
10+ | Kč93.799 |
20+ | Kč92.044 |
50+ | Kč90.037 |
Product Information
Product Overview
The LH1540AABTR is a Solid State Relay with SPST-NO contact and surface-mount terminals. This 1-form-A relay is constructed using a GaAIAs LED for actuation control and an integrated monolithic die for the switch output. The die, fabricated in a high voltage dielectrically isolated technology, is comprised of a photodiode array, switch control circuitry and MOSFET switches. It employs current-limiting circuitry which meets FCC 68.302 and other regulatory voltage surge requirements when overvoltage protection is provided.
- Current limit protection
- High surge capability
- Clean bounce-free switching
- Low power consumption
- 550mW Power dissipation
- 2ms Turn-on/off maximum time
- -40 to 85°C Ambient temperature range
Applications
Communications & Networking, Sensing & Instrumentation, Automation & Process Control
Technical Specifications
SPST-NO (1 Form A)
AC / DC
120mA
Surface Mount
1mA
5.3kV
1µA
No SVHC (07-Nov-2024)
SPST-NO
350V
SMD-6
Gull Wing
25ohm
0.8pF
LH1540
Technical Docs (2)
Alternatives for LH1540AABTR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate