Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoLVR01R1000FE70
Order Code1108065
Product RangeLVR Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoLVR01R1000FE70
Order Code1108065
Product RangeLVR Series
Technical Datasheet
Resistance0.1ohm
Product RangeLVR Series
Power Rating1W
Resistor TechnologyWirewound
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 1%
Temperature Coefficient± 1000ppm/°C
Product Length10.85mm
Product Width-
Product Height-
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Alternatives for LVR01R1000FE70
1 Product Found
Product Overview
The LVR01R1000FE70 is a 0.1Ω 1W axial leaded through-hole mounting low value Precision Power Resistor with self-supporting nickel-chrome alloy element and metal strip technology. The wirewound resistor is suitable for use with all types of current sensing applications.
- Excellent load life stability
- Low temperature coefficient
- Low inductance
Technical Specifications
Resistance
0.1ohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 1000ppm/°C
Product Width
-
Operating Temperature Min
-65°C
Qualification
-
Product Range
LVR Series
Resistor Technology
Wirewound
Resistance Tolerance
± 1%
Product Length
10.85mm
Product Height
-
Operating Temperature Max
175°C
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000499
Product traceability