Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL210117473E3
Order Code8820740
Product Range101 PHR-ST Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,167.474 |
3+ | Kč1,125.089 |
5+ | Kč1,082.453 |
10+ | Kč1,040.068 |
20+ | Kč1,006.711 |
50+ | Kč973.355 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,167.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL210117473E3
Order Code8820740
Product Range101 PHR-ST Series
Technical Datasheet
Capacitance47000µF
Voltage(DC)40V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature10000 hours @ 85°C
PolarityPolar
Product Range101 PHR-ST Series
Product Diameter50mm
Product Height80mm
Lead Spacing22.2mm
ESR0.012ohm
Ripple Current14.6A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MAL210117473E3 is an Aluminum Electrolytic Capacitor with screw terminals, cylindrical aluminum case and a blue sleeve insulation. The 101 PHR-ST series electrolytic capacitor features high ripple current, pressure relief in the sealing and low ESR. Suitable for buffering and filtering.
- Polarized aluminum electrolytic capacitors, non-solid electrolyte
- Long useful life
- 10mΩ at 20kHz Maximum impedance
- 3.76mA (after 5 minutes) Maximum leakage current
- 14.6A at 100Hz/85°C Rated RMS ripple current
Applications
Motor Drive & Control, Power Management
Technical Specifications
Capacitance
47000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
50mm
Lead Spacing
22.2mm
Ripple Current
14.6A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
40V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 85°C
Product Range
101 PHR-ST Series
Product Height
80mm
ESR
0.012ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for MAL210117473E3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
Product traceability