Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL215376339E3
Order Code1834249
Product Range153 CRV Series
Also Known As222215376339
Technical Datasheet
6,160 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč24.127 |
50+ | Kč16.302 |
100+ | Kč11.863 |
250+ | Kč11.512 |
500+ | Kč9.530 |
1000+ | Kč8.201 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč24.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL215376339E3
Order Code1834249
Product Range153 CRV Series
Also Known As222215376339
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance33µF
Voltage(DC)25V
ESR2.2ohm
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product Range153 CRV Series
Capacitance Tolerance± 20%
Capacitor TerminalsSMD
Product Diameter6.3mm
Product Length-
Product Width-
Product Height5.3mm
Ripple Current44mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
MSL-
Alternatives for MAL215376339E3
3 Products Found
Product Overview
153 CLV series is a long life, vertical, SMD (chip) aluminium electrolytic capacitor. Typically used for applications such as SMD technology, coupling, decoupling, smoothing, filtering, buffering, timing, telecommunications, general industrial, EDP, automotive, portable and lightweight equipment.
- Polarized aluminium electrolytic capacitor, non-solid electrolyte, self healing
- SMD-version with base plate, vertical construction requiring minimum board space
- High CV per unit volume
- Long useful life: 2000h to 3000h at 105°C
- Charge and discharge proof, no peak current limitation
- Climatic category IEC 60068 55 / 105 / 56
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
25V
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
153 CRV Series
Capacitor Terminals
SMD
Product Length
-
Product Height
5.3mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Capacitance
33µF
ESR
2.2ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
6.3mm
Product Width
-
Ripple Current
44mA
Operating Temperature Max
105°C
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability