Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL215919331E3
Order Code2674268
Product Range159 PUL-SI Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč515.896 |
3+ | Kč489.060 |
5+ | Kč462.224 |
10+ | Kč435.389 |
20+ | Kč405.544 |
50+ | Kč375.698 |
Price for:Each
Minimum: 1
Multiple: 1
Kč515.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL215919331E3
Order Code2674268
Product Range159 PUL-SI Series
Technical Datasheet
Capacitance330µF
Voltage(DC)500V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product Range159 PUL-SI Series
Product Diameter35mm
Product Height45mm
Lead Spacing10mm
ESR0.32ohm
Ripple Current1.74A
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
159 PUL-SI series is an ultra power, long life, snap-in aluminium electrolytic capacitor. Typically used for applications such as solar PV inverters, general purpose, industrial and audio / video systems, smoothing and filtering, standard and switched mode power supplies, energy storage in pulse systems.
- Useful life: 5000h at 105°C
- Polarized aluminium electrolytic capacitors, non-solid electrolyte
- Large types, very small dimensions, cylindrical aluminium case, insulated with a blue sleeve
- Low ESR, high ripple current capability
- High reliability
Technical Specifications
Capacitance
330µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
1.74A
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
500V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
159 PUL-SI Series
Product Height
45mm
ESR
0.32ohm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063
Product traceability