Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL223051011E3
Order Code4129953
Product RangeENYCAP 230 EDLC-HV Series
Technical Datasheet
609 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč64.706 |
10+ | Kč48.404 |
50+ | Kč42.134 |
100+ | Kč39.125 |
200+ | Kč36.366 |
500+ | Kč36.115 |
Price for:Each
Minimum: 1
Multiple: 1
Kč64.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL223051011E3
Order Code4129953
Product RangeENYCAP 230 EDLC-HV Series
Technical Datasheet
Capacitance5F
Voltage(DC)3V
Capacitor TerminalsPC Pin
Capacitance Tolerance-20%, +50%
Lead Spacing5mm
Lifetime @ Temperature1000 hours @ 85°C
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
ESR0.032ohm
Product Diameter10mm
Product Length-
Product Width-
Product Height20mm
Product RangeENYCAP 230 EDLC-HV Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
5F
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Capacitor Case / Package
Radial Leaded
ESR
0.032ohm
Product Length
-
Product Height
20mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Voltage(DC)
3V
Capacitance Tolerance
-20%, +50%
Lifetime @ Temperature
1000 hours @ 85°C
Capacitor Mounting
Through Hole
Product Diameter
10mm
Product Width
-
Product Range
ENYCAP 230 EDLC-HV Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515
Product traceability