Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMKP1848C62090JP4
Order Code3289327
Product RangeMKP1848C Series
Technical Datasheet
138 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč290.928 |
5+ | Kč279.140 |
10+ | Kč229.733 |
20+ | Kč219.952 |
40+ | Kč210.421 |
77+ | Kč200.640 |
Price for:Each
Minimum: 1
Multiple: 1
Kč290.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP1848C62090JP4
Order Code3289327
Product RangeMKP1848C Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance20µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)900V
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing37.5mm
dv/dt Rating35V/µs
Peak Current700A
RMS Current (Irms)14A
ESR0.005ohm
Product Diameter-
Product Length42mm
Product Width24mm
Product Height44mm
Ripple Current-
Output (kvar)-
Product RangeMKP1848C Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
20µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
37.5mm
Peak Current
700A
ESR
0.005ohm
Product Length
42mm
Product Height
44mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
900V
Capacitor Terminals
Radial Leaded
dv/dt Rating
35V/µs
RMS Current (Irms)
14A
Product Diameter
-
Product Width
24mm
Ripple Current
-
Product Range
MKP1848C Series
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability