Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMKP1848S62010JY5F
Order Code2133988
Product RangeMKP1848S Series
Technical Datasheet
203 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč203.148 |
10+ | Kč129.162 |
25+ | Kč128.410 |
50+ | Kč127.406 |
100+ | Kč126.654 |
210+ | Kč125.651 |
Price for:Each
Minimum: 1
Multiple: 1
Kč203.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP1848S62010JY5F
Order Code2133988
Product RangeMKP1848S Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance20µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)1kV
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing52.5mm
dv/dt Rating12V/µs
Peak Current240A
RMS Current (Irms)10A
ESR0.005ohm
Product Diameter-
Product Length57.5mm
Product Width39mm
Product Height24mm
Ripple Current-
Output (kvar)-
Height24mm
Product RangeMKP1848S Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Overview
The MKP1848S series DC-link Film Capacitor with polypropylene film dielectric and metallised electrodes. It has tinned wire leads and flame-retardant plastic case sealed with resin. It is suitable for PV micro inverters, onboard chargers (EV/HEV) and battery chargers.
- Slim line, low building height
- Very long useful life time - Up to 100000 hours at UNDC and 70°C
- High ripple current capability, low ESR and low ESL
- Mono construction
- Green product
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
20µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
52.5mm
Peak Current
240A
ESR
0.005ohm
Product Length
57.5mm
Product Height
24mm
Output (kvar)
-
Product Range
MKP1848S Series
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
1kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
12V/µs
RMS Current (Irms)
10A
Product Diameter
-
Product Width
39mm
Ripple Current
-
Height
24mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048
Product traceability