Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMMU01020C5111FB300
Order Code4141078
Product RangeMMU Series
Technical Datasheet
2,100 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč6.997 |
50+ | Kč2.884 |
250+ | Kč2.031 |
500+ | Kč1.771 |
1500+ | Kč1.435 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč34.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMMU01020C5111FB300
Order Code4141078
Product RangeMMU Series
Technical Datasheet
Resistance5.11kohm
Product RangeMMU Series
Voltage Rating150V
Resistor TechnologyMetal Film (Thin Film)
Power Rating300mW
Resistance Tolerance0
Temperature Coefficient± 50ppm/K
Resistor Case / PackageMicroMELF 0102
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
5.11kohm
Voltage Rating
150V
Power Rating
300mW
Temperature Coefficient
± 50ppm/K
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MMU Series
Resistor Technology
Metal Film (Thin Film)
Resistance Tolerance
0
Resistor Case / Package
MicroMELF 0102
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007
Product traceability