Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoNTCALUG02A103F
Order Code2492879
Product RangeNTCALUG02A
Technical Datasheet
15,362 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč40.880 |
10+ | Kč34.610 |
50+ | Kč34.109 |
100+ | Kč33.356 |
200+ | Kč32.604 |
500+ | Kč29.093 |
Price for:Each
Minimum: 1
Multiple: 1
Kč40.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCALUG02A103F
Order Code2492879
Product RangeNTCALUG02A
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)10kohm
Thermistor MountingRing Lug
Resistance Tolerance (25°C)± 1%
Product RangeNTCALUG02A
NTC MountingFree Hanging
B-Constant3984K
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)2.5s
Probe Material-
Probe Diameter-
Lead Length45mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (27-Jun-2024)
Product Overview
The NTCALUG02A series NTC Chip Thermistor with epoxy coating and middle buffer layer mounted in a metal ring lug with PEEK insulated leads AWG#30 (Ø0.25mm), mono-stranded silver-plated nickel (insulation Ø0.56mm). The device is suitable for screwing, e.g. on a metal surface through means of an M3 screw. The connections are suitable for soldering on a PCB or for connector insertion. The sensor is not suitable for being in permanent contact with water or liquids.
- Low thermal gradient due to the use of nickel conductor and low profile closed ring tongue
- AEC-Q200 qualified (grade 1)
- UL recognized, file E148885 (UL category XGPU2)
Applications
Computers & Computer Peripherals, Power Management, Consumer Electronics, Industrial, Automotive
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Ring Lug
Product Range
NTCALUG02A
B-Constant
3984K
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
2.5s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (27-Jun-2024)
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
45mm
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000925
Product traceability