Print Page
2,770 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | Kč14.321 |
50+ | Kč11.537 |
250+ | Kč10.408 |
500+ | Kč9.581 |
1000+ | Kč8.402 |
2000+ | Kč7.499 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč71.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCC200E4203JT
Order Code2473590
Product RangeNTCC200
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)20kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 5%
Product RangeNTCC200
Thermistor Case StyleDie
NTC MountingSurface Mount
B-Constant3865K
B-Constant Tolerance± 1%
NTC Case SizeDie
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
SMD
Product Range
NTCC200
NTC Mounting
Surface Mount
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistance (25°C)
20kohm
Resistance Tolerance (25°C)
± 5%
Thermistor Case Style
Die
B-Constant
3865K
NTC Case Size
Die
Probe Material
-
Lead Length
-
Operating Temperature Max
175°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability