Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoNTCS0402E3473JXT
Order Code4230057
Product RangeNTCS0402E3 Series
Technical Datasheet
9,740 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč5.869 |
100+ | Kč4.866 |
500+ | Kč4.138 |
2500+ | Kč3.787 |
5000+ | Kč3.436 |
10000+ | Kč3.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Kč58.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCS0402E3473JXT
Order Code4230057
Product RangeNTCS0402E3 Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)47kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 5%
Product RangeNTCS0402E3 Series
Thermistor Case Style0402 [1005 Metric]
NTC MountingSurface Mount
B-Constant4075K
Thermistor TerminalsWraparound
B-Constant Tolerance± 3%
NTC Case Size0402 [1005 Metric]
Thermal Time Constant (in Air)5s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Chip
Thermistor Mounting
SMD
Product Range
NTCS0402E3 Series
NTC Mounting
Surface Mount
Thermistor Terminals
Wraparound
NTC Case Size
0402 [1005 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Resistance (25°C)
47kohm
Resistance Tolerance (25°C)
± 5%
Thermistor Case Style
0402 [1005 Metric]
B-Constant
4075K
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
5s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability