Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoNTCS0805E3222GMT
Order Code4145600
Product RangeNTCS0805E3 T Series
Technical Datasheet
2,213 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč13.418 |
100+ | Kč11.386 |
500+ | Kč10.258 |
1000+ | Kč9.656 |
2000+ | Kč8.402 |
4000+ | Kč7.148 |
Price for:Each
Minimum: 10
Multiple: 10
Kč134.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCS0805E3222GMT
Order Code4145600
Product RangeNTCS0805E3 T Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)2.2kohm
Resistance Tolerance (25°C)± 2%
Thermistor MountingSMD
Product RangeNTCS0805E3 T Series
NTC MountingSurface Mount
Thermistor Case Style0805 [2012 Metric]
B-Constant3600K
Thermistor TerminalsWraparound
B-Constant Tolerance± 1%
NTC Case Size0805 [2012 Metric]
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Chip
Resistance Tolerance (25°C)
± 2%
Product Range
NTCS0805E3 T Series
Thermistor Case Style
0805 [2012 Metric]
Thermistor Terminals
Wraparound
NTC Case Size
0805 [2012 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Resistance (25°C)
2.2kohm
Thermistor Mounting
SMD
NTC Mounting
Surface Mount
B-Constant
3600K
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009