Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPTCTL6NR100GTE
Order Code4145617
Product RangePTCTL Series
Technical Datasheet
293 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč35.112 |
50+ | Kč20.365 |
100+ | Kč18.960 |
250+ | Kč17.556 |
500+ | Kč15.399 |
1500+ | Kč13.744 |
Price for:Each
Minimum: 1
Multiple: 1
Kč35.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCTL6NR100GTE
Order Code4145617
Product RangePTCTL Series
Technical Datasheet
Resistance (25°C)10ohm
Thermistor MountingThrough Hole
Product RangePTCTL Series
Operating Voltage Max245V
ApplicationsOverload & Over Temperature Protection
Operating Temperature Min0°C
Operating Temperature Max70°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 20%
Holding Current Max140mA
Trip Current270mA
SVHCTo Be Advised
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter11mm
Qualification-
Technical Specifications
Resistance (25°C)
10ohm
Product Range
PTCTL Series
Applications
Overload & Over Temperature Protection
Operating Temperature Max
70°C
Resistance Tolerance (25°C)
± 20%
Trip Current
270mA
Switching Temperature Min
-
PTC Thermistor Diameter
11mm
Thermistor Mounting
Through Hole
Operating Voltage Max
245V
Operating Temperature Min
0°C
Thermistor Type
Disc, Radial Leaded
Holding Current Max
140mA
SVHC
To Be Advised
Switching Temperature Max
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00076
Product traceability