Print Page
1,485 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč43.639 |
5+ | Kč38.874 |
10+ | Kč33.607 |
25+ | Kč28.090 |
50+ | Kč27.588 |
200+ | Kč25.080 |
Price for:Each
Minimum: 1
Multiple: 1
Kč43.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCTL7MR100SBE
Order Code3780849
Product RangePTCTL
Technical Datasheet
Resistance (25°C)10ohm
Thermistor MountingThrough Hole
Product RangePTCTL
Operating Voltage Max600V
Operating Temperature Min0°C
ApplicationsOverload & Over Temperature Protection
Operating Temperature Max70°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 20%
Holding Current Max175mA
Trip Current400mA
SVHCTo Be Advised
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter13mm
Qualification-
Technical Specifications
Resistance (25°C)
10ohm
Product Range
PTCTL
Operating Temperature Min
0°C
Operating Temperature Max
70°C
Resistance Tolerance (25°C)
± 20%
Trip Current
400mA
Switching Temperature Min
-
PTC Thermistor Diameter
13mm
Thermistor Mounting
Through Hole
Operating Voltage Max
600V
Applications
Overload & Over Temperature Protection
Thermistor Type
Disc, Radial Leaded
Holding Current Max
175mA
SVHC
To Be Advised
Switching Temperature Max
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
Product traceability