Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč13,945.734 |
| 5+ | Kč13,626.215 |
| 10+ | Kč13,327.261 |
| 25+ | Kč13,049.626 |
| 50+ | Kč12,771.739 |
Price for:Each
Minimum: 1
Multiple: 1
Kč13,945.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRAME027R10712AB
Order Code2925484
Product RangeRAME027
Technical Datasheet
Encoder TechnologyMagnetic
Encoder TypeAbsolute
Encoder Resolution12PPR
No. of Detents0 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputAnalog
Encoder MountingServo Mount
Product RangeRAME027
Rotational Speed Max-
Rotational Life Cycles50000000
No. of Channels1Channels
Shaft TypeFlatted End
Shaft Length19mm
Shaft Diameter3mm
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-25°C
Operating Temperature Max75°C
IP RatingIP55
TerminationWire Leaded
SVHCTo Be Advised
Technical Specifications
Encoder Technology
Magnetic
Encoder Resolution
12PPR
Orientation
Vertical
Encoder Output
Analog
Product Range
RAME027
Rotational Life Cycles
50000000
Shaft Type
Flatted End
Shaft Diameter
3mm
Supply Voltage Max
5.25V
Operating Temperature Max
75°C
Termination
Wire Leaded
Encoder Type
Absolute
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Servo Mount
Rotational Speed Max
-
No. of Channels
1Channels
Shaft Length
19mm
Supply Voltage Min
4.75V
Operating Temperature Min
-25°C
IP Rating
IP55
SVHC
To Be Advised
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034
Product traceability