Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRCA06030000ZSEA
Order Code2616580
Product RangeRCA e3 Series
Technical Datasheet
1,422,524 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč0.502 |
100+ | Kč0.381 |
500+ | Kč0.286 |
1000+ | Kč0.218 |
2500+ | Kč0.198 |
5000+ | Kč0.176 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Kč5.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCA06030000ZSEA
Order Code2616580
Product RangeRCA e3 Series
Technical Datasheet
Resistor Case / Package0603 [1608 Metric]
Resistance0ohm
Resistor TechnologyThick Film
Power Rating100mW
Current Rating2A
Resistor MountingSurface Mount Device
Product RangeRCA e3 Series
Product Length1.6mm
Product Width0.85mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Product Overview
The RCA series from Vishay are automotive grade, sulphur resistant thick film rectangular chip resistors. The resistance range includes E24 and E96 decade values from 1ohm to 10Mohm. They provide superior resistance against H2S atmosphere. These resistors have metal glaze on high quality ceramic.
- Automotive grade AEC-Q200 qualified (rev C)
- EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010 and 2512 case sizes available
- Available in ±0.5%, ±1% and ±5% tolerances
- Jumpers are also available
- ±50ppm/K, ±100ppm/K and ±200ppm/K TCR values
- Power rating of 0.063W, 0.10W, 0.125W, 0.25W, 0.5W, 0.75W and 1W at 70˚C
- Available in 50V, 75V, 150V, 200V, 400V and 500V limiting voltage options
- Category temperature range from -55˚C to 155˚C
- Stability ∆R/R = 1 % for 1000h at 70°C
Technical Specifications
Resistor Case / Package
0603 [1608 Metric]
Resistor Technology
Thick Film
Current Rating
2A
Product Range
RCA e3 Series
Product Width
0.85mm
Operating Temperature Min
-55°C
SVHC
No SVHC (07-Nov-2024)
Resistance
0ohm
Power Rating
100mW
Resistor Mounting
Surface Mount Device
Product Length
1.6mm
Product Height
0.45mm
Operating Temperature Max
155°C
Technical Docs (2)
Alternatives for RCA06030000ZSEA
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001