Print Page
464 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč91.291 |
5+ | Kč82.513 |
10+ | Kč75.491 |
20+ | Kč70.224 |
40+ | Kč67.214 |
100+ | Kč63.954 |
Price for:Each
Minimum: 1
Multiple: 1
Kč91.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRN55D1002FB14
Order Code1652654
Product RangeRN Series
Technical Datasheet
Resistance10kohm
Product RangeRN Series
Power Rating125mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating200V
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Resistor TypePrecision
Product Diameter2.29mm
Product Length6.1mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
SVHCLead (16-Jan-2020)
Product Overview
The RN55D1002FB14 is a Precession Metal Film Resistor with a nickel-chrome alloy element and fire-cleaned high purity ceramic core. This RN series through hole mount resistor features solder-coated copper termination, flame-retardant epoxy formulated for superior moisture protection coating and have exceptionally low noise level.
- -40dB Very low noise
- Very low voltage coefficient
- Controlled temperature coefficient
- 450VAC Dielectric strength
Technical Specifications
Resistance
10kohm
Power Rating
125mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Precision
Product Length
6.1mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
RN Series
Resistance Tolerance
± 1%
Voltage Rating
200V
Temperature Coefficient
± 100ppm/°C
Product Diameter
2.29mm
Product Width
-
Operating Temperature Max
175°C
SVHC
Lead (16-Jan-2020)
Technical Docs (1)
Alternatives for RN55D1002FB14
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
Product traceability