Print Page
69,598 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč7.148 |
50+ | Kč4.891 |
250+ | Kč3.411 |
500+ | Kč3.060 |
1000+ | Kč2.488 |
2000+ | Kč2.031 |
Price for:Each
Minimum: 5
Multiple: 5
Kč35.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoS103Z43Y5VN6TJ5R
Order Code3289418
Product RangeS Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)1kV
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicY5V
Lead Spacing5mm
Capacitor TerminalsRadial Leaded
Product RangeS Series
Operating Temperature Min-30°C
Operating Temperature Max125°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
S103Z43Y5VN6TJ5R is a ceramic single layer DC disc capacitor for general purpose. The capacitor consists of a ceramic disc both sides of which are silver-plated. Coating is made of epoxy resin in accordance with UL 94 V-0. Typical applications are temperature compensation, coupling and decoupling, bypassing.
- High capacitance with small size, high stability, crimp and straight lead styles
- Operating temperature range from -30 to +125°C
- Approved by EIA 198, IEC 60384-8, IEC 60384-9
- 10000pF capacitance
- 11mm maximum diameter
- Rated voltage is 1000VDC
- 4mm maximum thickness
- Minimum insulation resistance is 10Gohm at rated voltage
Technical Specifications
Capacitance
0.01µF
Capacitance Tolerance
-20%, +80%
Lead Spacing
5mm
Product Range
S Series
Operating Temperature Max
125°C
Voltage(DC)
1kV
Dielectric Characteristic
Y5V
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-30°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability