Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč13.944 |
10+ | Kč9.756 |
100+ | Kč7.624 |
500+ | Kč6.772 |
1000+ | Kč6.496 |
2500+ | Kč6.220 |
5000+ | Kč5.919 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč13.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIP32431DR3-T1GE3
Order Code2361509
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage5.5V
Current Limit1A
On State Resistance0.147ohm
IC Case / PackageSC-70
No. of Pins6Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High, Active Low
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (16-Jan-2020)
Automotive Qualification Standard-
Distribution Switch Case StyleSC-70
Product Overview
The SIP32431DR3-T1GE3 is a slew rate controlled high side Load Switch with reverse blocking capability. The switch is of a low ON resistance p-channel MOSFET that supports continuous current up to 1A. The SiP32431 operates with an input voltage from 1.5 to 5.5V. The SiP32431 features low input logic level to interface with low control voltage from microprocessors. The operation temperature range is specified from -40 to +85°C.
- 100μs Slew rate controlled turn-on time
- <lt/>1μA Low quiescent current
- <lt/>1μA Low shutdown current
- Reverse blocking capability
Applications
Portable Devices, Computers & Computer Peripherals, Communications & Networking, Sensing & Instrumentation
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
5.5V
On State Resistance
0.147ohm
No. of Pins
6Pins
On / Enable Input Polarity
Active High, Active Low
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
1A
IC Case / Package
SC-70
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (16-Jan-2020)
Distribution Switch Case Style
SC-70
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272
Product traceability