Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSMF51A-E3-08
Order Code3774900
Product RangeeSMP SMF Series
Technical Datasheet
30,800 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč10.985 |
10+ | Kč7.624 |
100+ | Kč4.314 |
500+ | Kč3.110 |
1000+ | Kč2.633 |
5000+ | Kč2.132 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč54.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMF51A-E3-08
Order Code3774900
Product RangeeSMP SMF Series
Technical Datasheet
Clamping Voltage Vc Max82.4V
Diode Case StyleDO-219AB (SMF)
No. of Pins2Pins
Operating Voltage51V
Power Dissipation Pd1kW
Product RangeeSMP SMF Series
Automotive Qualification Standard-
SVHCLead (21-Jan-2025)
Technical Specifications
Clamping Voltage Vc Max
82.4V
No. of Pins
2Pins
Power Dissipation Pd
1kW
Automotive Qualification Standard
-
Diode Case Style
DO-219AB (SMF)
Operating Voltage
51V
Product Range
eSMP SMF Series
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability