Print Page
Image is for illustrative purposes only. Please refer to product description.
5,959 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč53.420 |
10+ | Kč39.877 |
25+ | Kč37.118 |
50+ | Kč34.109 |
100+ | Kč31.350 |
500+ | Kč27.086 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč53.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The TCMD4000 is an Optocoupler consists of a photodarlington optically coupled to a gallium arsenide infrared-emitting diodes. The element provides a fixed distance between input and output for highest safety requirements.
- AC isolation test voltage 3750VRMS
- Low coupling capacitance of typical 0.3pF
- Low temperature coefficient of CTR
- Wide ambient temperature range
Applications
Industrial, Communications & Networking
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
35V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
SOP
Forward Current If Max
60mA
CTR Min
600%
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000611
Product traceability