Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTEFD4300F
Order Code2251272
Product RangePhotodiodes TE
Technical Datasheet
4,214 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč16.728 |
10+ | Kč11.537 |
25+ | Kč10.483 |
50+ | Kč9.455 |
100+ | Kč8.402 |
500+ | Kč6.997 |
Price for:Each
Minimum: 1
Multiple: 1
Kč16.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTEFD4300F
Order Code2251272
Product RangePhotodiodes TE
Technical Datasheet
No. of Pins2Pins
Diode Case StyleT-1 (3mm)
Wavelength of Peak Sensitivity950nm
Angle of Half Sensitivity ±20°
Dark Current150pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangePhotodiodes TE
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TEFD4300F is a High-speed PIN Photodiode for infrared and visible light sources. It is in clear and black-epoxy T-1 plastic packages feature fast switching times down to 10ns, high reverse photo current of 17µA and 3mm lenses.
- High radiant sensitivity
- Fast response times
Applications
Sensing & Instrumentation, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
950nm
Dark Current
150pA
Operating Temperature Max
100°C
Automotive Qualification Standard
-
Diode Case Style
T-1 (3mm)
Angle of Half Sensitivity ±
20°
Operating Temperature Min
-40°C
Product Range
Photodiodes TE
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
Product traceability