Print Page
Image is for illustrative purposes only. Please refer to product description.
1,267 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč19.838 |
10+ | Kč14.396 |
25+ | Kč13.067 |
50+ | Kč11.737 |
100+ | Kč10.408 |
500+ | Kč9.505 |
Price for:Each
Minimum: 1
Multiple: 1
Kč19.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTEKT5400S
Order Code3777896
Technical Datasheet
Wavelength Typ920nm
Viewing Angle37°
Power Consumption150mW
No. of Pins2Pins
Transistor Case StyleRadial Leaded
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Wavelength Typ
920nm
Power Consumption
150mW
Transistor Case Style
Radial Leaded
Automotive Qualification Standard
-
Viewing Angle
37°
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability